text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-020MVTT87

SML-020 Series Green/Red 1210 100° Clear 20/6.3 mcd 2.2/2V LED with Reflector

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2542
Product Specification Section
ROHM SML-020MVTT87 - Technical Attributes
Attributes Table
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2.2V/2V
Forward (Drive) Current: 20mA
Intensity: 20mcd/6.3mcd
Viewing Angle: 100°
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$405.00
USD
Quantity
Unit Price
2,500+
$0.162