Manufacturer Part #
SML-020MVTT87
SML-020 Series Green/Red 1210 100° Clear 20/6.3 mcd 2.2/2V LED with Reflector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SML-020MVTT87 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SML-020MVTT87 - Technical Attributes
Attributes Table
| Color: | Green / Red |
| Lens Type: | Clear |
| Forward Voltage: | 2.2V/2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 20mcd/6.3mcd |
| Viewing Angle: | 100° |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount