text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX1210GGC-TR

Dual Green 1210 160° 10 mcd Clear 2.2 V Rectangular Flat SMT LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Lumex SML-LX1210GGC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 160°
Wavelength: 565nm
Rated Power: 105mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  2.7mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63,000
USA:
63,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$429.00
USD
Quantity
Unit Price
3,000+
$0.143
Product Variant Information section