text.skipToContent text.skipToNavigation

Manufacturer Part #

SMLA12BN8TT86

Surface Mount MINI-MOLD SIDE VIEW BLUE

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SMLA12BN8TT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 2.9V
Forward (Drive) Current: 5mA
Intensity: 36mcd
Wavelength: 470nm
Rated Power: 66mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0605 (1611 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$795.00
USD
Quantity
Unit Price
3,000+
$0.265
Product Variant Information section