text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5093SGC/B

Super Green 5 mm 30° Water Clear 300 mcd 2.2 V Through Hole LED - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Lumex SSL-LX5093SGC/B - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 300mcd
Viewing Angle: 30°
Wavelength: 565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
Total
$237.30
USD
Quantity
Unit Price
1,000
$0.0812
3,000
$0.0791
10,000
$0.0769
20,000
$0.0757
40,000+
$0.0734
Product Variant Information section