text.skipToContent text.skipToNavigation

Référence fabricant

TLUV5300

Green-Red 5 mm 60° 30 mA 2 V 2.5 mcd Untinted Diffused Through Hole LED - T-1 3/4

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay TLUV5300 - Caractéristiques techniques
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Untinted / Diffused
Forward Voltage: 2V/2.4V
Forward (Drive) Current: 20mA
Intensity: 2.5mcd
Viewing Angle: 60°
Wavelength: 625nm/575nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.6mm x D  5.75mm
Style d'emballage :  T-1 3/4
Méthode de montage : Through Hole
Fonctionnalités et applications

The TLUV5300 is a high performance Bicolor Green-Red Untinted Diffused LED with 2.5 mcd intensity and wide viewing angle of 30°.

Features:

  • Even luminance of the emitting surface
  • Ideal as flush mounted panel indicators
  • For DC and pulse operation
  • Color mixing possible due to separate anode terminals
  • Luminous intensity selected into groups
  • Categorized for green color
  • Wide viewing angle
  • Common cathode
  • Lead (Pb)-free device

Applications:

  • Indicating and illumination purposes
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
1000
Total 
705,00 $
USD
Quantité
Prix unitaire
1
$0.265
100
$0.255
250
$0.25
500
$0.245
1 500+
$0.235
Product Variant Information section