text.skipToContent text.skipToNavigation

Manufacturer Part #

WP7113SYCK/J3

Super Bright Yellow 20º Water Clear 6000mcd Through Hole Solid State Lamp-T-13/4

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP7113SYCK/J3 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 6000000mcd
Viewing Angle: 20°
Wavelength: 590nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
1,000
$0.129
2,000
$0.127
3,000
$0.126
4,000
$0.125
5,000+
$0.123
Product Variant Information section