Manufacturer Part #
515-1302-03-75F
515 Series 9.53 mm Press Fit Panel Mount Convex Lens OptoPipe Light Pipe
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 515-1302-03-75F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 515-1302-03-75F - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Round 3 mm |
| Color: | Clear |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
2,050+
$0.334
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Panel Mount