Manufacturer Part #
FLPV12.0-UG
12" Green 570 nm Water Clear 3mm Round Lens Light Pipe Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar FLPV12.0-UG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar FLPV12.0-UG - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Round 3 mm |
| Color: | Clear |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$1.64
200
$1.62
300
$1.61
500+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole