Manufacturer Part #
OPB804
OPB804 Series 30 V 935 nm 50 mA Phototransistor Slotted Optical Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB804 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPB804 - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 935nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 100mW |
| Mounting Method: | PCB Mount |
Features & Applications
The OPB804 is a slotted optical switch with a NPN silicon phototransistor and infrared Light Emitting Diode (LED) which are mounted on opposite sides of a 0.155” ( 3.94 mm) wide slot.
This device is a single molded piece opaque plastic that reduces ambient light interference. A wide open aperture makes it versatile for general applications.
Features:
- Non-contact switch
- PCB mount
- Wide aperture
- Opaque body to minimize sensitivity to ambient light
Applications:
- Non-contact object sensing
- Assembly line automation
- Machine automation
- Equipment security
- Machine safety
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.95
25
$1.91
75
$1.88
200
$1.86
500+
$1.81
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
PCB Mount