Manufacturer Part #
OPB811W55Z
OPB811W Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB811W55Z - Product Specification
TT Electronics - Optek Technology OPB811W55Z - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 890nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 100mW |
Features & Applications
The OPB811W55Z is a wide gap slotted optical switch with opaqe plastic discrete shell material. It is a remote mounted switch offers 24” (610 mm) 26 AWG wire interconnect.
Features:
- 0.375” (9.525 mm) wide gap
- Choice of aperture size
- Choice of minimum photocurrent
- Choice of opaque or IR transmissive shells
- Available for PCBoard mounting or with 24” 26 AWG wires
Applications:
- Non-contact interruptive object sensing
- Assembly line automation
- Machine automation
- Equipment security
- Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$4.35
20
$4.30
40
$4.25
75
$4.20
150+
$4.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk