text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB825

OPB852A Series 30 V 30 mA Transmissive Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TT Electronics - Optek Technology OPB825 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 4mm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$546.00
USD
Quantity
Unit Price
50
$1.88
100
$1.86
150
$1.85
200
$1.84
250+
$1.82
Product Variant Information section