Manufacturer Part #
OPB831W55Z
OPB831 Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB831W55Z - Product Specification
TT Electronics - Optek Technology OPB831W55Z - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 880nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 100mW |
Features & Applications
The OPB831W55Z is a slotted optical switch offers 24” (610 mm) 26AWG wire leads and 0.320" lead spacing. Available in side mount IR transmissive plastic discrete shell material.
Features:
- 0.125” (3.18 mm) wide slot
- Choice of electrical output parameters
- Choice of aperture
- Choice of opaque or IR transmissive shell material
- Side mount configuration
- Choice of lead spacing (L Series)
- 24” [610 mm] 26 AWG wire leads
Applications:
- Non-contact interruptive object sensing
- Assembly line automation
- Machine automation
- Equipment security
- Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5
$4.72
20
$4.61
30
$4.58
75
$4.51
125+
$4.41
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk