Manufacturer Part #
PD204-6C/L3
PD204 Series Ø 3 mm 940 nm Highly Sensitive Silicon Pin Photodiode - T-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight PD204-6C/L3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight PD204-6C/L3 - Technical Attributes
Attributes Table
| Type: | Photodiode |
| Wavelength: | 940nm |
| Power Dissipation: | 150mW |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
3,000+
$0.206
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Package Style:
T-1
Mounting Method:
Through Hole