text.skipToContent text.skipToNavigation

Manufacturer Part #

BPW21R

BPW21R Series 565 nm ± 50° Wide Angle Miniature Silicon NPN Phototransistor TO-5

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Vishay BPW21R - Technical Attributes
Attributes Table
Wavelength: 565nm
Bandwidth: 420nm to 675nm
Angle of Half Sensitivity: ±50°
Power Dissipation: 300mW
Viewing Angle: 100°
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Package Style:  TO-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
460
USA:
460
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$22.96
USD
Quantity
Unit Price
4
$5.74
15
$5.67
25
$5.65
50
$5.61
100+
$5.54
Product Variant Information section