text.skipToContent text.skipToNavigation

Manufacturer Part #

VEMD6110X01

VEMD Series 950 nm Wavelength ±60° Sensitivity 32 V SMT Silicon PIN Photodiode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VEMD6110X01 - Technical Attributes
Attributes Table
Wavelength: 950nm
Bandwidth: 750nm to 1050nm
Angle of Half Sensitivity: ±60°
Power Dissipation: 215mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
6,000+
$0.27
Product Variant Information section