text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL12022IBZ-T

2.7 - 5.5 V 128 B Real Time Clock/Calendar w/Temp. Compensation - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL12022IBZ-T - Technical Attributes
Attributes Table
Interface: I2C
Non-Volatile Memory Size: 128B
Supply Voltage-Nom: 2.7V to 5.5V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,500.00
USD
Quantity
Unit Price
2,500+
$2.60
Product Variant Information section