Manufacturer Part #
PCF85063BTL/1,118
PCF85063BTL Series 5.5 V SPI Surface Mount Tiny Real-Time Clock - HXSON - 10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCF85063BTL/1,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCF85063BTL/1,118 - Technical Attributes
Attributes Table
| Interface: | SPI |
| Supply Voltage-Nom: | 0.9V to 5.5V |
| Temperature Grade: | Industrial |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.285
12,000
$0.28
20,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount