text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3155EIBZ-T7A

ISL3155E Series 5.5 V 1 Mbps Surface Mount RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3155EIBZ-T7A - Technical Attributes
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 650µA
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$312.50
USD
Quantity
Unit Price
250
$1.25
750
$1.24
1,250
$1.23
2,500
$1.22
5,000+
$1.21
Product Variant Information section