text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL83071EIBZA-T

ISL83071E Series 3.6 V 250 kbps Surface Mount RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL83071EIBZA-T - Technical Attributes
Attributes Table
Data Rate: 0.25Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 3.6V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 510µA
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,925.00
USD
Quantity
Unit Price
2,500+
$0.77
Product Variant Information section