text.skipToContent text.skipToNavigation

Manufacturer Part #

NANE10X84WTMW2R45G3RF

NANE Series Wi-Fi 2/3/3.3 dBi RP-SMA Male Connector Tilt Whip External Antenna

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
NIC Components NANE10X84WTMW2R45G3RF - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 2.4GHz to 7.125GHz
Gain: 2.0dB/3.0dB/3.3dB
VSWR: 1.4/1.5/2.7
Operating Temp Range: -30°C to +70°C
Impedance: 50Ω
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
50
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.00
USD
Quantity
Unit Price
100
$4.82
200
$4.78
300
$4.75
400
$4.73
500+
$4.67
Product Variant Information section