text.skipToContent text.skipToNavigation

Manufacturer Part #

BT820-02

BT820 Series 2.48 GHz 3 Mbps Dual Bluetooth v4.0 Class 1 USB Dongle

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio BT820-02 - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 100m
Max Power Consumption: 58mA
Certified: Yes
Sensitivity: -89dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: 16 x 43 x 11 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$920.50
USD
Quantity
Unit Price
50
$18.41
100
$18.31
150
$18.25
200
$18.21
250+
$18.08
Product Variant Information section