text.skipToContent text.skipToNavigation

Manufacturer Part #

NORA-B201-00B

NORA-B2 Series 1.5 MB Flash 256 KB RAM 4 Mbps 802.15.4/Bluetooth LE Module

Product Specification Section
u-blox NORA-B201-00B - Technical Attributes
Attributes Table
Data Rate: 4Mbps
Max Power Consumption: 9.8mA
Certified: Yes
Sensitivity: -102dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.7V to 3.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 76
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$8.59
USD
Quantity
Unit Price
1
$8.59
5
$7.90
30
$7.12
100
$6.61
250+
$6.21