Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SX-ULPGN-BTZ-2000
Download the CAD models for this product. Learn more about SnapMagic.
252 per Box
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
*** Refer to FPCN107645 - this FPCN107644 is on the same SPCN document with different notice type & different part numbers. ***Silex Technology provides our customers with high-quality, long-life products. Occasionally, we are forced to end of life (EOL) products. Silex would like to inform you that the part numbers on the attached SPCN document will be affected by this EOL.Last Order Date: 10/31/2024 Last Shipment Date: 03/31/2025
This is to notify that Silex will be adding another OUI (Organizationally Unique Identifier), MAC address-based vendor identification code ruled by IEEE for our radios.How does it impact you?The MAC address for the network interfaces will be updated with the new vendor code. The product label will also be updated accordingly.Note that due to our production process, the old and the new MAC addresses may be in the same shipment. Also, please consider any impact the new MAC Address change may have on your product/application.Reason for change? The current address of 84-25-3F will run out. Schedule: The new OUI can be applied to products to be shipped as a running change from next shipments
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.