Altech Corporation DIN Rail and PCB Terminal Blocks
Used throughout multiple industries
Altech Corporation carries a complete collection of DIN Rail and PCB Terminal Blocks, used throughout multiple industries, whether for integrating components within an individual machine or linking multiple machines into a complete factory system. Both electrical and electronic devices are easily integrated using multi-use terminal blocks designed to meet the needs of a wide variety of sectors, including aerospace, medical, oil & gas, automotive, semiconductor, packaging, transportation, power industry, and more.
The unique design of DIN Rail terminal blocks allows them to be thinner than standard terminal blocks—even with a 600V capacity. This size reduction enables 33% more wire density without compromising key factors such as voltage stress, pollution degree, or surge voltage. For example, a compact 3.5mm wide terminal block thickness allows a 14AWG (1.5 sq mm) wire to be connected.
In addition, specially designed terminal blocks are available for specific applications, offering features such as pluggable connections, fuse protection, disconnect functionality, and grounding options. These configurations help simplify installation, enhance safety, and improve overall system efficiency.