text.skipToContent text.skipToNavigation

 

ams OSRAM — IR:6 Next-Generation Infrared LEDs

 

ams

 

ams OSRAM IR:6 Next-Generation Infrared LEDs

Redefining the possibilities of IR technology

Step into the future of infrared technology with the IR:6 LED. Designed for next-generation applications, it delivers up to 35% more brightness and 42% greater efficiency, giving your designs the edge in performance and reliability.

Built on advanced thin-film semiconductor technology, the IR:6 ensures exceptional light output and durability, even in the toughest conditions. With wavelengths of 850nm, 940nm, and the new 920nm, it is optimized for superior response with modern image sensors.

From precise biometric authentication and advanced machine vision to crystal-clear medical imaging and environmental monitoring, the IR:6 LED enhances the performance of any infrared-dependent system. Its compact, high-efficiency design makes it ideal for a wide range of devices and environments.

Features

  • Up to 35% brighter and 42% more efficient than previous generations
  • Built with advanced thin-film chip technology for superior performance
  • Available in 850nm, 940nm, and 920nm wavelengths

 

  • Optimized thermal management and optical design for reliability
  • Compact, high-performance design for diverse applications

Applications

  • 2D face recognition
  • Machine vision

 

  • Security & monitoring
  • Medical & health benefits