text.skipToContent text.skipToNavigation
ams

 

ams OSRAM SYNIOS™ P1515 Automotive LEDs

Shaping the future of automotive lighting

The ams OSRAM SYNIOS™ P1515 LED family is engineered to revolutionize automotive and mobility lighting design by enabling highly homogeneous light distributions in rear combination lamps (RCLs) and turn indicators. Unlike traditional toplooker LEDs, SYNIOS™ P1515 sidelooker LEDs deliver a uniform appearance while reducing the number of required LEDs and drivers, significantly simplifying optical assembly designs.

With the same optical stack depth as toplooker-based solutions, designers can achieve a thinner, sleeker, and more distinctive lighting signature using fewer components. This approach opens new possibilities for creative and dramatic rear lamp designs, enhancing vehicle brand identity and visual appeal.

Featuring a compact 1.5 mm x 1.5 mm footprint, the SYNIOS™ P1515 is available in red, super red, and yellow. The 360° radiation characteristic prevents vertical hot spots, ensuring smooth, seamless illumination. Qualified for automotive exterior use in compliance with IEC 60810, AEC-Q102, and USCAR33, these LEDs deliver the robustness and reliability required for demanding automotive environments.

By offering greater design freedom and simplified assembly, the SYNIOS™ P1515 helps manufacturers realize more compact, efficient, and innovative rear lighting solutions.

Features

  • Compact industry-standard footprint: 1.5 mm x 1.5 mm
  • Available in red, super red, and yellow
  • 360° radiation characteristic for smooth, homogeneous light distribution
  • Automotive exterior qualification (IEC 60810, AEC-Q102, USCAR33)

Benefits

  • Robust and efficient LEDs optimized for signaling applications
  • Distinctive side-emission pattern eliminates vertical hot spots
  • Simplified rear lamp designs with fewer LEDs and thinner optical assemblies

Applications

  • Static signaling lights
  • Dynamic signaling lights