text.skipToContent text.skipToNavigation
E-Switch

 

E-Switch SV4 Series Anti-Vandal Switches

Short body design for optimal versatility

The E-Switch SV4 Series anti-vandal switch features a unique short body design and is meant for a 19mm panel cutout. This robust switch has a stainless steel finish, sealed IP67 rating and a SPST circuit with momentary functionality. The flat actuator offers LED illumination and ring/power symbol options.

This switch has an electrical rating of 2A, 36VDC and a mechanical life of one million cycles.

Features

  • IP67 rated
  • 19mm panel cutout
  • 2A, 36VDC
  • Short body design
  • SPST circuit; momentary function
  • Solder or wire leads 500mm long termination options
  • Stainless steel finish
  • Flat actuator
  • Illuminated ring or ring/power symbol options
  • Many LED illumination color options including bi-color
  • Laser etched custom graphic optional
  • 1 million cycles mechanical life
  • -20°C to 70°C operating temperature

Detailed Specifications

  • Electrical Rating: 2A @ 36VDC
  • Electrical Life: 200,000 Cycles
  • Contact Resistance: 50mΩ Max. @ 1A, 12VDC
  • Dielectric Strength: 2,000V RMS at Sea Level
  • Operating/Storage Temperature: -20°C to 70°C
  • Travel: 1.80mm
  • Dust/Moisture Protection: IP67
  • Contact Arrangement: SPST
  • Actuation Force: 4.5 N
  • Panel Thickness: 1-6mm
  • Mounting Nut Torque: 1-3Nm

Applications

  • Industrial
  • Audiovisual
  • Medical

 

  • Security
  • Home maintenance
  • Appliances

 

E-Switch: E-Bits Short Body Anti-Vandal Series