Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
CoolGaN™: redefining efficiency, precision, and size
Humanoid robots are emerging as game changing tools across industries, from manufacturing environments to assisting healthcare professionals in patient care. As deployment expands across multiple segments, humanoid robots require accurate and reliable power solutions. A single humanoid robot can include more than 70 joints and up to 600 power switches. Selecting the right power switch technology is therefore critical.
Infineon’s CoolGaN™ Transistors deliver advanced motor control performance for humanoid robots, cobots, and other robotic systems. Designed for peak efficiency, compactness, and precision, CoolGaN™ technology provides system level advantages across four key areas.
Small and LightSmaller bulk capacitance, typically defined by DC bus ripple, enables the use of ceramic capacitors with lower ESR. Reduced overall inverter losses allow for smaller heatsinks and support integration of the drive and motor into more compact assemblies.
Cool Lower switching losses generate less heat, helping reduce motor temperature or enabling higher output power at the same temperature. This makes CoolGaN™ ideal for temperature critical designs, including systems with touchable surfaces.
Fast and Accurate Typical control loop frequency less than or equal to PWM frequency enables higher control loop bandwidth and faster motor response. Lower torque ripple supports highly accurate motion control applications.
Highly Efficient Fast switching frequency increases overall system efficiency. Reduced bus capacitor ESR losses contribute to extended battery life in low voltage motor systems.
Infineon’s CoolGaN™ technology is at the forefront of next generation robotics, redefining what battery powered low voltage motors can achieve and empowering advanced humanoid and robotic designs.
Evaluation board for low voltage motor drives featuring CoolGaN™ Transistor 100 V G3 and matching gate driver (EVAL_MTR_48V20A_GaN)
EVAL_MTR_48V20A_GaN is a complete evaluation board for FOC motor drive applications. It integrates six CoolGaN™ Transistors 100 V G3 in half bridge configuration, each driven by the TDI EiceDRIVER™ 1EDN7126G. Three in phase XENSIV™ TLI4971 magnetic current sensors provide accurate phase current measurements at any switching frequency.
Half bridge evaluation board with CoolGaN™ Transistor 100 V G3 and matching gate driver (EVAL_7136U_100V_GANC)
EVAL_7136U_100V_GANC enables comprehensive general purpose evaluation of the CoolGaN™ Transistor 100 V G3 IGC033S10S1 together with the dedicated TDI EiceDRIVER™ 1EDN7136U gate driver. With very low 2.4 mΩ on state resistance, the GaN transistors are ideal for demanding high voltage and high current applications. The board supports buck, boost, and double pulse testing.
Evaluation board for low voltage and high power motor drive solutions with CoolGaN™ Transistors 80 V G3 and matching gate driver (EVAL_MTR_48V150A_GaN)
The EVAL_MTR_48V150A_GaN is designed for high current FOC motor drive applications. It includes eight CoolGaN™ Transistors 80 V G3 in parallel per half bridge side, driven by the EiceDRIVER™ 1EDN7116U. Three in phase XENSIV™ TLE4972 magnetic current sensors deliver precise phase current measurement across switching frequencies.
IGB110S101 Datasheet
IGC033S101 Datasheet
EVAL_MTR_48V20A_GAN User Guide
EVAL_MTR_48V150A_GaN User Guide
EVAL_7136U_100V_GANC User Guide
About Infineon