Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
For use with the popular MLX81116 LED driver
Melexis features the ADK81116 application development kit, which is designed to simplify the development of dynamic RGB-LED automotive applications. This kit includes the new variant of Melexis popular 12-channel MLX81116, the MLX81116KLW-AAE-150-RE. This UART over CAN-FD RGB-LED driver variant comes with pre-loaded configurable firmware.
The kit eliminates the need for firmware development, replacing it with straightforward calibration and configuration through a user-friendly graphic user interface (GUI).
The hardware meets automotive standards and features 16-bit color control with a mixing accuracy of delta u’v’ <0.01.
Note that a Melexis Universal Master (MUM) is required to operate with the kit. The MUM is not included in the set of the ADK81116 and should be ordered separately.
The MLX81116 is a multi-channel RGB-LED driver that enables high-speed light animations especially with the MeLiBu® communication interface.
ADK81116 Product Flyer
About Melexis