Pays d'expédition
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Featuring patented capacitive ASIC technology
Same Sky's AMT10 series is a rugged, high accuracy incremental encoder offering 16 selectable resolutions from 48 to 2048 PPR. Thanks to its innovative capacitive platform, the series is not susceptible to contaminants such as dirt, dust, and oil that typically plague encoders in industrial environments. The AMT10's design also simplifies the assembly process, reducing the time-consuming tasks of mounting and alignment to mere seconds.
Combined with an operating temperature range of -40°C to +100°C, high accuracy, a compact package, and low current draw, the AMT10 provides a compelling solution for a range of industrial, automation, robotics, and renewable energy applications.
AMT10 Datasheet
About Same Sky