Panasonic PhotoMOS® Optically Isolated Solid-State Relays
Panasonic’s patented PhotoMOS® relays are optically isolated MOSFET relays.
Panasonic PhotoMOS® Relays are famous for their superior quality and reliability. With their Small Package Size, Fast-Switching Speed and Low Capacitance, they feature low off-state leakage current and stable on-resistance over the component lifetime. They are available in SSOP, SOP 4-pin, and DIP 6-pin.
The input circuit has an LED which when activated transmits light to a series of photocells that, in turn, charges a pair of MOSFETs on the output circuit.
PhotoMOS® technology produces solid-state relays which offer superior operating characteristics:
Features
| Applications
|

Shop all Solid State Relays (SSRs)
Featured Panasonic PhotoMOS Relay Range
| Part Number | Package | Load Voltage (V) | Load Current (A) | On Resistance Typ. (Ω) | Output Capacitance Typ. (pF) | Turn Off/On Time Typ. (mS) | Leakage Current Max. (nA) |
| RF Low Ron Type | |||||||
| AQY2C1R6P | TSON | 30 | 0.75 | 0.2 | 40 | 0.12 / 0.1 | 10 |
| AQY2C1R2P | TSON | 40 | 0.3 | 0.8 | 14.5 | 0.06 / 0.06 | 10 |
| AQY2C2R2P | TSON | 60 | 0.3 | 0.9 | 27 | 0.08 / 0.1 | 10 |
| AQY221R6T | VSSOP | 30 | 0.8 | 0.18 | 37.5 | 0.1 / 0.06 | 10 |
| AQY221R2T | VSSOP | 40 | 0.25 | 0.8 | 14 | 0.1 / 0.06 | 10 |
| AQY222R2T | VSSOP | 60 | 0.4 | 0.8 | 27 | 0.12 / 0.08 | 10 |
| AQY221R2M | SON | 40 | 0.25 | 0.8 | 14 | 0.2 / 0.04 | 10 |
| AQY221R6V | SSOP | 30 | 1 | 0.18 | 37.5 | 0.2 / 0.07 | 10 |
| AQY221R2V | SSOP | 40 | 0.25 | 0.75 | 12.5 | 0.1 / 0.08 | 10 |
| AQY221R4V | SSOP | 40 | 0.5 | 0.55 | 24 | 0.25 / 0.08 | 10 |
| AQY222R2V | SSOP | 60 | 0.4 | 0.8 | 27 | 0.15 / 0.08 | 10 |
| AQY221R2S | SOP4 | 40 | 0.25 | 0.8 | 13 | 0.1 / 0.06 | 10 |
| AQY222R1S | SOP4 | 60 | 0.5 | 0.8 | 24.5 | 0.15 / 0.06 | 10 |
| AQY225R1S | SOP4 | 80 | 0.35 | 0.8 | 37.5 | 0.25 / 0.08 | 10 |
| AQS221R2S | SOP16 | 40 | 0.16 | 0.8 | 13 | 0.15 / 0.06 | 10 |
| RF Low Count Type | |||||||
| AQY2C1R3P | TSON | 40 | 0.1 | 10.5 | 1.2 | 0.01 / 0.02 | 10 |
| AQY2C5R3P | TSON | 100 | 0.12 | 9.0 | 5.8 | 0.03 / 0.04 | 10 |
| AQY221N5T | VSSOP | 20 | 0.18 | 2.8 | 1.1 | 0.02 / 0.01 | 10 |
| AQY221N3T | VSSOP | 25 | 0.15 | 5.5 | 1.1 | 0.01 / 0.03 | 10 |
| AQY221N2T | VSSOP | 40 | 0.12 | 9.5 | 1.1 | 0.01 / 0.03 | 10 |
| AQY225R3T | VSSOP | 100 | 0.12 | 8.8 | 5.8 | 0.04 / 0.05 | 10 |
| AQY221N2M | SON | 40 | 0.12 | 9.5 | 1.1 | 0.02 / 0.02 | 10 |
| AQY221N3M | SON | 25 | 0.15 | 5.5 | 1.1 | 0.02 / 0.02 | 10 |
| AQY221N5V | SSOP | 20 | 0.18 | 2.8 | 1.1 | 0.02 / 0.01 | 10 |
| AQY221N3V | SSOP | 25 | 0.15 | 5.5 | 1.0 | 0.02 / 0.02 | 10 |
| AQY221N2V | SSOP | 40 | 0.12 | 9.5 | 1.0 | 0.02 / 0.02 | 10 |
| AQY225R2V | SSOP | 80 | 0.12 | 10.5 | 4.5 | 0.05 / 0.05 | 10 |
| AQY225R3V | SSOP | 100 | 0.12 | 8.8 | 5.8 | 0.05 / 0.05 | 10 |
| AQY221N2S | SOP4 | 40 | 0.12 | 9.5 | 1.0 | 0.03 / 0.03 | 10 |
| AQY225R2S | SOP4 | 80 | 0.15 | 10.5 | 4.5 | 0.05 / 0.05 | 10 |
| AQS221N2S | SOP16 | 40 | 0.06 | 9.5 | 1.0 | 0.03 / 0.03 | 10 |