The new Lumex® SML-LXIL0603 products are serial narrow-beam surface-mount LEDs in a choice of colors.
The SML-LXIL0603 serial LEDs, available in red, yellow, green and blue versions, have a narrow viewing angle of 75˚. Since the light output from an LED chip is directional, higher light output may be achieved by concentrating the light in a tight beam. This means that the narrower the viewing angle, the higher the brightness value, in the case of the SML-LXIL0603, up to 2,135mcd.
Features
- Water-clear lens
- Junction-temperature range: -40°C to 85°C