Manufacturer Part #
SML-LXIL0603SYC-TR
Yellow 0603 75° Clear 1350 mcd 2.1 V Narrow Beam Surface Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Lumex SML-LXIL0603SYC-TR - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 25mA |
| Intensity: | 1350mcd |
| Viewing Angle: | 75° |
| Wavelength: | 585m |
| Rated Power: | 62.5W |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -45°C to +90°C |
| Case Size: | 0603 (1608 Metric) |
Features & Applications
The new Lumex® SML-LXIL0603 products are serial narrow-beam surface-mount LEDs in a choice of colors.
The SML-LXIL0603 serial LEDs, available in red, yellow, green and blue versions, have a narrow viewing angle of 75°. Since the light output from an LED chip is directional, higher light output may be achieved by concentrating the light in a tight beam. This means that the narrower the viewing angle, the higher the brightness value, in the case of the SML-LXIL0603, up to 2,135mcd
FEATURES
• Water-clear lens
• Junction-temperature range: -40°C to 85°C
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel