Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Versatility at its best
Hirose Electric’s DF11 Series is a versatile 2.0 mm pitch, double-row board-to-wire connector designed to simplify a wide range of connection needs. It supports multiple configurations, including board-to-board and in-line connections, and is available in both right-angle and vertical orientations. The connector features a reinforced four-wall box structure with guide ribs that prevent incorrect mating and ensure stable socket insertion. The DF11 series is available in a wide variety of contact positions—from 4 to 40—and supports current ratings from 0.5 A up to 2.0 A per pin, depending on the configuration.
Future Electronics offers a wide selection of Hirose Electric connectors across key categories including board-to-board, wire-to-board, and FPC/FFC connectors. Top-selling series include the DF51K (compact board-to-board with center lock), DF60 (high-current wire-to-board up to 40 A), and FH62/FH67 (rugged FPC connectors with secure locking). We also carry their high-speed options like the ER8 (0.8 mm pitch) and hybrid connectors such as the BM28, which supports both power and USB 3.1 data. These parts are ideal for industrial, automotive, and compact consumer applications.
Future Picks est une initiative de marque dédiée à la curation et à la présentation des produits les plus vendus et émergents. Future vise à présenter à nos clients les composants électroniques et les solutions les plus récents et les plus prometteurs. Nous sélectionnons soigneusement des pièces qui reflètent les tendances et se complètent.
All Hirose connectors
About Hirose Electric