| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Motor Type | Load Voltage | No of Outputs | Output Current-Max | Supply Current | Clock Frequency-Max | Rated Power Dissipation | Supply Voltage-Max | Supply Voltage | Fall Time | Rise Time | Turn-off Delay Time | Turn-on Delay Time | Interface | Operating Temp Range | Mounting Feature |
Melexis MLX90412 Series 3.5–32 V 2.2 A ±1% 20 W Single-Coil Fan/Pump Driver IC - DFN-10 | Qty Unit Price 5,000 $0.84 | 420,000 Ready to Ship! | 16 Weeks | 2519 | Reel | DFN-10 | Single-Coil Fan or Pump | 2.2A | 32V | 3.5V to 32V | PWM | -40°C to +150°C | Surface Mount | |||||||||
STMicroelectronics Quad-Channel 40 V 50 mOhm High Side Driver with Analog Current Sense-PowerSSO-16 | Qty Unit Price 2,500 $1.53 | 200,000 Ready to Ship! | 20 Weeks | 2348 | Reel | POWERSSO-16 | Surface Mount | |||||||||||||||
STMicroelectronics L293DD Series High Voltage Push - Pull Four Channel Driver with Diodes - SOIC-20 | Qty Unit Price 1,000 $0.935 2,000 $0.925 3,000 $0.915 4,000 $0.905 | 197,000 Ready to Ship! | 20 Weeks | 2424 | Reel | SOIC-20 | Quad | 600mA | 4W | 36V | Surface Mount | |||||||||||
| Qty Unit Price 2,500 $1.67 | 187,500 Ready to Ship! | 30 Weeks | 2411 | Reel | VFQFPN-48 | Surface Mount | ||||||||||||||||
STMicroelectronics L297 Series 7 V 4 Output Half/Full Mode Stepper Motor Controller - SOIC-20 | Qty Unit Price 1,000 $2.55 | 173,000 Ready to Ship! | 20 Weeks | 2406 | Reel | SOIC-20 | Stepper | Quad | 50mA | 1W | 7V | 4.75V to 7V | -40°C to +150°C | Surface Mount | ||||||||
STMicroelectronics ATA6847 Series 45 V 600 mA Three Phase Brushless DC Motor Driver - VFQFPN-48 | Qty Unit Price 2,500 $1.47 | 120,000 Ready to Ship! | 20 Weeks | 2521 | Reel | VFQFPN-48 | Brushless DC | 6.7V to 45V | Triple | 600mA | 45V | 6.7V to 45V | I2C/SPI | -40°C to +125°C | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.0982 6,000 $0.0966 9,000 $0.0956 15,000 $0.0944 30,000 $0.0919 | 117,000 Ready to Ship! | 24 Weeks | 2244 | Reel | SOT-23-5 (SOT-25) | Surface Mount | ||||||||||||||||
STMicroelectronics VN5050AJTR-E Series 36 V SMT Single Channel High Side Driver - PowerSSO-12 | Qty Unit Price 2,500 $0.915 | 112,500 Ready to Ship! | 13 Weeks | 2416 | Reel | POWERSSO-12 | Surface Mount | |||||||||||||||
Diodes Incorporated DGD2103 Series Dual 20 V 290 mA Surface Mount Half Bridge Driver - SOIC-8 | Qty Unit Price 2,500 $0.23 10,000 $0.225 | 100,000 Ready to Ship! | 12 Weeks | 2307 | Reel | SOIC-8 | Surface Mount | |||||||||||||||
STMicroelectronics L6206 Series 52 V 5.6 A 0.3 Ohm SMT DMOS Dual Full Bridge Driver - POWERSO-36 | Qty Unit Price 600 $3.22 | 97,800 Ready to Ship! | 30 Weeks | 2413 | Reel | POWERSO-36 | Surface Mount | |||||||||||||||
| Qty Unit Price 25 $1.48 100 $1.45 375 $1.43 750 $1.42 1,875 $1.39 | 92,250 Ready to Ship! | 20 Weeks | 2529 | Tube | MULTIWATT-15 | Quad | 2A | 25W | 46V | Through Hole | ||||||||||||
STMicroelectronics L293DD Series High Voltage Push - Pull Four Channel Driver with Diodes - SOIC-20 | Qty Unit Price 1,000 $0.935 2,000 $0.925 3,000 $0.915 4,000 $0.905 | 90,000 Ready to Ship! | 20 Weeks | 2431 | Reel | SOIC-20 | Quad | 600mA | 4W | 36V | Surface Mount | |||||||||||
STMicroelectronics STDRIVE101 Series 20V 430mA Surface Mount Triple Half-Bridge Gate Driver-VFQFN24 | Qty Unit Price 4,000 $0.69 | 72,000 Ready to Ship! | 18 Weeks | 2249 | Reel | VQFN-24 | 5.5V to 75V | 600mA | 78V | 5.5V to 75V | 20ns | 20ns | -40°C to +125°C | Surface Mount | ||||||||
| Qty Unit Price 25 $1.82 100 $1.79 375 $1.76 625 $1.75 1,250 $1.71 | 69,275 Ready to Ship! | 20 Weeks | 2414 | Tube | MULTIWATT-15 | Brushed DC | Quad | 2A | 50mA | 40kHz | 25W | 50V | 4.8V to 46V | 0.2µs | 0.7µs | 1.5µs | 2µs | -25°C to +130°C | Through Hole | |||
STMicroelectronics VN5160S-E Series Single Channel 5.4A High Side Driver for Automotive Application | Qty Unit Price 2,500 $0.64 5,000 $0.625 | 67,500 Ready to Ship! | 13 Weeks | 2306 | Reel | SOIC-8 | Surface Mount | |||||||||||||||
STMicroelectronics L298 Series Dual Full Bridge 4 A 46 V Driver Surface Mount - PowerSO-20 | Qty Unit Price 600 $2.04 1,200 $2.02 1,800 $2.00 | 64,200 Ready to Ship! | 20 Weeks | 2427 | Reel | POWERSO-20 | Stepper | 46V | Quad | 2A | 24mA | 40kHz | 25W | 7V | 4.5V to 7V | 0.2µs | 0.7µs | 1.5µs | 2µs | -25°C to +160°C | Surface Mount | |
STMicroelectronics L6258 Series 5.25 V 1.5 A Dual H-Bridge PWM Control DMOS Motor Driver-POWERSO-36 | Qty Unit Price 600 $3.22 | 58,800 Ready to Ship! | 30 Weeks | 2402 | Reel | POWERSO-36 | Stepper | Quad | 1.5A | 40V | 12V to 40V | Parallel | -55°C to +150°C | Surface Mount | ||||||||
STMicroelectronics VN7E010AJ: 28V 35 A High-Side Driver w/ CurrentSense Analog Feedback-PowerSSO-16 | Qty Unit Price 2,500 $0.975 | 57,500 Ready to Ship! | 26 Weeks | 2321 | Reel | POWERSSO-16 | 4V to 28V | Single | 35A | -1mA to +10mA | 40V | 0.3V to 38V | 100µs | 120µs | -40°C to +150°C | Surface Mount | ||||||
STMicroelectronics VNB10N07 Series Single 18 V 0.1 Ohm Surface Mount Low Side Driver - TO-263-3 | Qty Unit Price 1,000 $0.97 2,000 $0.955 3,000 $0.95 4,000 $0.94 | 46,000 Ready to Ship! | 13 Weeks | 2412 | Reel | TO-263-3 (D2PAK) | Surface Mount | |||||||||||||||
STMicroelectronics L297 Series 7 V 4 Output Half/Full Mode Stepper Motor Controller - SOIC-20 | Qty Unit Price 1,000 $2.55 | 38,000 Ready to Ship! | 20 Weeks | 2413 | Reel | SOIC-20 | Stepper | Quad | 50mA | 1W | 7V | 4.75V to 7V | -40°C to +150°C | Surface Mount | ||||||||
STMicroelectronics VN5050AJTR-E Series 36 V SMT Single Channel High Side Driver - PowerSSO-12 | Qty Unit Price 2,500 $0.915 | 37,500 Ready to Ship! | 13 Weeks | 2531 | Reel | POWERSSO-12 | Surface Mount | |||||||||||||||
STMicroelectronics VNLD5300 Series Dual 300 mOhm Surface Mount Low Side Driver - SOIC-8 | Qty Unit Price 2,500 $0.445 5,000 $0.44 7,500 $0.435 | 37,500 Ready to Ship! | 13 Weeks | 2403 | Reel | SOIC-8 | Surface Mount | |||||||||||||||
| Qty Unit Price 600 $4.42 | 36,600 Ready to Ship! | 20 Weeks | 2406 | Reel | POWERSO-36 | 8V to 45V | Dual | 3A | 5W | 5V | Surface Mount | |||||||||||
STMicroelectronics VNB20N07 Series 55 V 50 mOhm Fully Autoprotected Power Mosfet - D2PAK-3 | Qty Unit Price 1,000 $1.28 2,000 $1.27 3,000 $1.26 | 34,000 Ready to Ship! | 13 Weeks | 2415 | Reel | TO-263-3 (D2PAK) | Surface Mount | |||||||||||||||
Diodes Incorporated DGD21814 Series Dual 20 V 1.9 A Surface Mount Half Bridge Driver - SOIC-14 | Qty Unit Price 2,500 $0.485 5,000 $0.48 7,500 $0.47 | 32,500 Ready to Ship! | N/A | 2231 | Reel | SOIC-14 | Surface Mount |
Added to Your Shopping Cart