text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3618072C-XXN100D30E038ALL

Linear Value Series (3528PD-E1) 4000K 80CRI 3300lm 180lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-3618072C-XXN100D30E038ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 3070lm
Typical Flux: 3300lm
Nominal Current: 525mA
Maximum Current: 840mA
Typical Forward Voltage: 34.2V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 560 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1800
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,686.00
USD
Quantity
Unit Price
5
$4.57
20
$4.46
30
$4.43
75
$4.36
125+
$4.27