text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393255-3

W93 Series 50 A 277 VAC 3 Pole Black Toggle Magnetic Hydraulic Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1393255-3 - Technical Attributes
Attributes Table
No of Poles: 3
Rated Current: 50A
Type: Magnetic
Mounting Method: Panel Mount
Features & Applications

The 1-1393255-3(W93-X112-50) is a 3 pole black toggle magnetic hydraulic circuit breaker.

Features:

  • Designed for the international market. UL Recognized (UL1077 and UL1500), CSA Accepted and VDE approved.
  • Ratings to 50 amps.
  • Heavy duty #10-32 stud connections. (W9)
  • Quick-connect or screw terminals. (W6)
  • Optional 10 amp auxiliary switch.
  • Several delay curve options.
  • Choice of toggle or rocker actuator per pole or per unit (W6).
  • Optional relay/remote trip pole available.
  • Trip-free operation

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
8
Multiple Of:
8
Total
$1,512.56
USD
Quantity
Unit Price
8+
$189.07
Product Variant Information section