Manufacturer Part #
4435.0224
TA35 Series Panel Mount Thermal 16A Circuit Breakers
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Snap Fit |
||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
SCHURTER 4435.0224 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Czech Republic
HTS Code:
8536.20.00.40
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
SCHURTER 4435.0224 - Technical Attributes
Attributes Table
| Actuator Type: | Rocker |
| No of Poles: | 2 |
| Operating Temp Range: | -30°C to +60°C |
| Rated Current: | 16A |
| Rated Voltage: | 60V |
| Rated Voltage (VAC): | 240VAC |
| Storage Temperature Range: | -40°C to +60°C |
| Type: | Thermal |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$12.69
20
$12.59
30
$12.54
40
$12.50
50+
$12.38
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Snap Fit