text.skipToContent text.skipToNavigation

Manufacturer Part #

0213002.MXP

213 Series Time Lag 250V 2 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Littelfuse 0213002.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
3,800
Germany:
3,800
30,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$17.76
USD
Quantity
Unit Price
200
$0.0888
1,000
$0.0854
4,000
$0.0826
10,000
$0.0809
25,000+
$0.0775
Product Variant Information section