Manufacturer Part #
0234003.MXP
234 Series Medium Acting 250 V 3 A Ø 5 x 20 mm Glass Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Package Style:CARTRIDGE Mounting Method:Fuse Block / Clip / Holder |
||||||||||
| Date Code: | |||||||||||
Littelfuse 0234003.MXP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 0234003.MXP - Technical Attributes
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Medium Acting |
| Current Rating: | 3A |
| Resistance: | 0.0431Ω |
| Interrupting Rating: | 100A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 26.24A |
| Dimension: | L 20mm x D 5mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Fuse Block / Clip / Holder |
Available Packaging
Package Qty:
200 per
Package Style:
CARTRIDGE
Mounting Method:
Fuse Block / Clip / Holder