text.skipToContent text.skipToNavigation

Manufacturer Part #

045903.5UR

459 Series Very Fast-Acting 125 V 3.5 A 7.24 x 4.32 mm PICO® SMT Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 045903.5UR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 3.5A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.24mm x W  4.32mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$730.00
USD
Quantity
Unit Price
500
$0.745
1,000
$0.73
1,500
$0.725
2,500
$0.72
5,000+
$0.705