text.skipToContent text.skipToNavigation

Manufacturer Part #

178.6105.0001

FH2 Series 1 Circuit 80 V 19.1 x 5.1 x 18.8 mm Stackable Block Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Littelfuse 178.6105.0001 - Technical Attributes
Attributes Table
Voltage Rating: 58V
Color: Black
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
100
$2.60
400
$2.58
600
$2.57
800
$2.56
1,000+
$2.53
Product Variant Information section