text.skipToContent text.skipToNavigation

Manufacturer Part #

3404.2405.11

UMZ 250 Series 250 VAC 250 VDC 80 mA Surface Mount Time-Lag Fuse with Clip

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Date Code: 2536
Product Specification Section
SCHURTER 3404.2405.11 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 0.08A
Interrupting Rating: 200A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 0.022
Dimension: L  11.3mm x W  4.2mm
Storage Temperature Range: 0°C to 60°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
Germany:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.83
USD
Quantity
Unit Price
1
$0.83
4
$0.785
15
$0.745
25
$0.73
50+
$0.69