Manufacturer Part #
BK/GMD-500-R
GMD Series Time Delay 250 VAC 500 mA Ø 5 x 20 mm Glass Cartridge Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Package Style:CARTRIDGE Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK/GMD-500-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BK/GMD-500-R - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Response Characteristic: | Time Delay |
| Current Rating: | 500mA |
| Dimension: | L 20mm x D 5mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.265
250
$0.26
750
$0.255
2,500
$0.25
7,500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount