text.skipToContent text.skipToNavigation

Manufacturer Part #

CCMR030.TXP

CCMR Series Time Delay 250V 30 A Ø 10.3 x 38.1 mm Dual Element POWR-GARD® Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CCMR030.TXP - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Time Delay
Current Rating: 30A
Dimension: L  38.1mm x D  10.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$129.00
USD
Quantity
Unit Price
10
$12.90
30
$12.79
50
$12.74
150
$12.62
250+
$12.52
Product Variant Information section