text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV23C,215

BAV23 Series 250 V 225 mA Dual High Voltage Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Nexperia BAV23C,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The  BAV23C,215 is a Part of BAV23 Series 250 V 225 mA Dual high voltage switching diodes. It is encapsulated in small Surface Mounted Device plastic SOT-23 Packages.

Features:

  • High switching speed: trr ≤ 50 ns
  • Low leakage current
  • Repetitive peak reverse voltage: VRRM ≤ 250 V
  • Low capacitance: Cd ≤ 2 pF
  • Small SMD plastic package

Applications:

  • High-speed switching at high voltage
  • High-voltage general-purpose switching

 

 

 
Pricing Section
Global Stock:
3,000
USA:
3,000
420,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$474.00
USD
Quantity
Unit Price
3,000
$0.158
6,000
$0.156
9,000
$0.155
12,000+
$0.153
Product Variant Information section