Manufacturer Part #
RCLAMP0504S.TCT
RCLAMP Series 6 V 150 W Bi-Directional Transient Voltage Suppressor Diode SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2214 | ||||||||||
Product Specification Section
Semtech RCLAMP0504S.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Semtech RCLAMP0504S.TCT - Technical Attributes
Attributes Table
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 25V |
| Breakdown Voltage-Min: | 6V |
| Standoff Voltage: | 5V |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 3µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany:
3,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount