text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T39A-E3/9AT

ESD Suppressors / TVS Diodes 1500W 39V 5% Uni

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Vishay SM15T39A-E3/9AT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 53.9V
Breakdown Voltage-Min: 37.1V
Standoff Voltage: 33.3V
Operating Temp Range: -65°C to +150°C
Rated Power: 1500W
Leakage Current: 1µA
Peak Output Current: 28A
Storage Temperature Range: -65°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56,000
Germany:
56,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$420.00
USD
Quantity
Unit Price
3,500
$0.12
7,000
$0.118
10,500
$0.117
17,500+
$0.115
Product Variant Information section