text.skipToContent text.skipToNavigation

Manufacturer Part #

SP0504BAJTG

SP050xBA Series 8.5 V 30 pF Quad Uni-Directional TVS Avalanche Diode-SC-70-5

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP0504BAJTG - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 8.5V
Standoff Voltage: 5.5V
Operating Temp Range: -55°C to +125°C
Leakage Current: 100µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,095.00
USD
Quantity
Unit Price
3,000
$0.365
6,000
$0.36
9,000+
$0.355
Product Variant Information section